-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 6V, 0.002ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH2050
|
Newark | Ptc Resettable Fuse, 5A, 6V, 1206, Pptc Case Style:1206 (3216 Metric), Product Range:Mf-Nsml Series, Voltage Rating:6Vdc, Holding Current:5A, Trip Current:10A, Time To Trip:5S, Current Rating Max:50A, Operating Temperature Min:-40°C Rohs Compliant: Yes |Bourns MF-NSML500/6-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2770 |
|
$0.3230 | Buy Now |
DISTI #
40AH2051
|
Newark | Ptc Resettable Fuse, 5A, 6V, 1206, Pptc Case Style:1206 (3216 Metric), Product Range:Mf-Nsml Series, Voltage Rating:6Vdc, Holding Current:5A, Trip Current:10A, Time To Trip:5S, Current Rating Max:50A, Operating Temperature Min:-40°C Rohs Compliant: Yes |Bourns MF-NSML500/6-2 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 / $0.4240 | Buy Now |
DISTI #
118-MF-NSML500/6-2CT-ND
|
DigiKey | PTC RESET FUSE 6V 5A 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1758 In Stock |
|
$0.3409 / $0.8700 | Buy Now |
DISTI #
40AH2050
|
Avnet Americas | Low Ohmic PTC Resettable Fuse 5A Hold Current 6V 2-Pin 1206 T/R - Product that comes on tape, but is not reeled (Alt: 40AH2050) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 2770 Partner Stock |
|
$0.5500 / $0.7180 | Buy Now |
DISTI #
MF-NSML500/6-2
|
Avnet Americas | Low Ohmic PTC Resettable Fuse 5A Hold Current 6V 2-Pin 1206 T/R - Tape and Reel (Alt: MF-NSML500/6-2) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2075 / $0.3834 | Buy Now |
DISTI #
652-MF-NSML500/6-2
|
Mouser Electronics | Resettable Fuses - PPTC SMD POLYMER PTC 6V/5.0A RoHS: Compliant | 4669 |
|
$0.3370 / $0.5400 | Buy Now |
|
Onlinecomponents.com | Polymer PTC (PPTC) - 1206 SMD - 5.0A/6V RoHS: Compliant | Alternative Product Available |
|
$0.3488 / $0.3858 | Buy Now |
DISTI #
MF-NSML500/6-2
|
Avnet Abacus | Low Ohmic PTC Resettable Fuse 5A Hold Current 6V 2-Pin 1206 T/R - Tape and Reel (Alt: MF-NSML500/6-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601252538
|
Chip1Stop | PTC Resettable Fuses RoHS: Compliant | 2631 |
|
$0.2730 / $0.3460 | Buy Now |
|
Master Electronics | Polymer PTC (PPTC) - 1206 SMD - 5.0A/6V RoHS: Compliant | Alternative Product Available |
|
$0.3488 / $0.3858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-NSML500/6-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-NSML500/6-2
Bourns Inc
PTC Resettable Fuse, 6V, 0.002ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.95 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.002 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 6 V |