MF-PSML200/6-2
Bourns Inc
Description: PTC Resettable Fuse,

Overview of MF-PSML200/6-2 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MF-PSML200/6-2 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 40AH2061
Newark Pptc Resettable Fuse, 2A, 6V, 0805, Pptc Case Style:0805 (2012 Metric), Product Range:Mf-Psml/X Series, Voltage Rating:6Vdc, Holding Current:2A, Trip Current:4A, Time To Trip:2S, Current Rating Max:50A, Operating Temperature Max:85°Crohs Compliant: Yes |Bourns MF-PSML200/6-2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.7840
$0.7840 Buy Now
DISTI # 118-MF-PSML200/6-2CT-ND
DigiKey PTC RESET FUSE 6V 2A 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8267
In Stock
  • 1 $1.2900
  • 5 $1.2520
  • 10 $1.1720
  • 50 $0.9696
  • 100 $0.8080
  • 250 $0.7878
  • 500 $0.6666
  • 1,000 $0.5858
  • 3,000 $0.5454
  • 6,000 $0.5252
  • 15,000 $0.5050
$0.5050 / $1.2900 Buy Now
DISTI # MF-PSML200/6-2
Avnet Americas Low Ohmic PTC Resettable Fuse 2A Hold Current 6V 2-Pin 0805 T/R - Tape and Reel (Alt: MF-PSML200/6-2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.5680
  • 6,000 $0.5560
  • 12,000 $0.5440
  • 18,000 $0.5320
  • 24,000 $0.5200
  • 30,000 $0.5080
  • 300,000 $0.5000
$0.5000 / $0.5680 Buy Now
DISTI # 652-MF-PSML200/6-2
Mouser Electronics Resettable Fuses - PPTC SMD POLYMER PTC 2.0A/6V RoHS: Compliant 3314
  • 1 $1.2600
  • 10 $0.9700
  • 100 $0.8080
  • 250 $0.7880
  • 500 $0.6670
  • 1,000 $0.5600
  • 3,000 $0.5280
  • 6,000 $0.5250
  • 9,000 $0.5040
$0.5040 / $1.2600 Buy Now
Onlinecomponents.com Polymer PTC (PPTC) - 0805 SMD - 2.0A/6V RoHS: Compliant Alternative Product Available
  • 750 $1.0400
  • 1,500 $0.6400
  • 2,250 $0.5067
  • 3,000 $0.4965
$0.4965 / $1.0400 Buy Now
Master Electronics Polymer PTC (PPTC) - 0805 SMD - 2.0A/6V RoHS: Compliant Alternative Product Available
  • 750 $1.0400
  • 1,500 $0.6400
  • 2,250 $0.5067
  • 3,000 $0.4965
$0.4965 / $1.0400 Buy Now

CAD Models for MF-PSML200/6-2 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MF-PSML200/6-2 by Bourns Inc

MF-PSML200/6-2
Bourns Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Bourns
Additional Feature
RMIN AT 23 DEG CEL
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
1.2 mm
Package Length
2.3 mm
Package Style
SMT
Package Width
1.5 mm
Packing Method
TR, 7 INCH
Reference Standard
CUL; TUV; UL
Resistance
0.005 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
6 V
Want to compare parts?
  1. MF-PSML200/6-2
    Bourns Inc
    PTC Resettable Fuse,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF-PSML200/6-2 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF-PSML200/6-2 by Bourns Inc

Select Manufacturer
Which Manufacturer of MF-PSML200/6-2 would you like to use for your alert(s)?
  • Please alert me when MF-PSML200/6-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF-PSML200/6-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF-PSML200/6-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF-PSML200/6-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF-PSML200/6-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF-PSML200/6-2 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: