Part Details for MF-R005-2 by Bourns Inc
Overview of MF-R005-2 by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-R005-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7852
|
Newark | Ptc Resettable Fuse, Round, 60V, Product Range:Mf-R Series, Voltage Rating:60V, Holding Current:50Ma, Tripping Current:1Ma, Time To Trip:5S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:8Mm, Length:- Rohs Compliant: Yes |Bourns MF-R005-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2898 |
|
$0.2120 | Buy Now |
DISTI #
60H8336
|
Newark | Ptc Resettable 0.05A 60V Radial Leaded /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns MF-R005-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.3170 | Buy Now |
DISTI #
118-MF-R005-2CT-ND
|
DigiKey | PTC RESET FUSE 60V 50MA RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10335 In Stock |
|
$0.1460 / $0.3800 | Buy Now |
DISTI #
MF-R005-2
|
Avnet Americas | PTC Resettable Fuse 40A 60V T/R - Tape and Reel (Alt: MF-R005-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.2556 | Buy Now |
DISTI #
32AK7852
|
Avnet Americas | PTC Resettable Fuse 40A 60V T/R - Product that comes on tape, but is not reeled (Alt: 32AK7852) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Ammo Pack | 2898 Partner Stock |
|
$0.3410 / $0.3660 | Buy Now |
DISTI #
652-MF-R005-2
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 0.05A 60V RADIAL LEADED RoHS: Compliant | 14764 |
|
$0.1500 / $0.3500 | Buy Now |
DISTI #
71279310
|
RS | PTC RESETTABLE 0.05A 60V RADIAL LEADED | Bourns MF-R005-2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3800 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 40A 0.22W 5s 7.3Ohm Radial 8 X 3.1mm T/R Automotive RoHS: Compliant |
9921 In Stock |
|
$0.1448 / $0.1471 | Buy Now |
|
Bristol Electronics | 2360 |
|
RFQ | ||
DISTI #
MF-R005-2
|
Avnet Abacus | PTC Resettable Fuse 40A 60V T/R - Tape and Reel (Alt: MF-R005-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 12000 |
|
Buy Now |
Part Details for MF-R005-2
MF-R005-2 CAD Models
MF-R005-2 Part Data Attributes
|
MF-R005-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R005-2
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.3 mm | |
Package Length | 8 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | CUL; TUV | |
Resistance | 7.3 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 60 V |