MF-R015/600-0
Bourns Inc
Description: PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED

Overview of MF-R015/600-0 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MP-5XRJ45UNNR-015 Amphenol Cables on Demand Amphenol MP-5XRJ45UNNR-015 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Red 15ft
MP-64RJ45UNNR-015 Amphenol Cables on Demand Amphenol MP-64RJ45UNNR-015 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 15ft

Price & Stock for MF-R015/600-0 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   165
RFQ
DISTI # MF-R015/600-0
Avnet Abacus PTC Resettable Fuse 60V Bulk (Alt: MF-R015/600-0) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MF-R015/600-0 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF-R015/600-0 by Bourns Inc

MF-R015/600-0
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
Bourns
Additional Feature
RMIN-RMAX(RI-R1) OHMS: 6-22AT 23 DEG CEL
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
TEMPERATURE SENSING
Want to compare parts?
  1. MF-R015/600-0
    Bourns Inc
    PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF-R015/600-0 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF-R015/600-0 by Bourns Inc

Select Manufacturer
Which Manufacturer of MF-R015/600-0 would you like to use for your alert(s)?
  • Please alert me when MF-R015/600-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF-R015/600-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF-R015/600-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF-R015/600-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF-R015/600-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF-R015/600-0 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: