-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1223
|
Newark | Ptc Resettable 0.5A 60V Radial Leaded /Bulk, Bag Packaging |Bourns MF-R050-0-17 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2740 | Buy Now |
DISTI #
118-MF-R050-0-17-ND
|
DigiKey | PTC RESETTABLE 0.5A 60V RADIAL L Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2349 In Stock |
|
$0.2626 / $0.6800 | Buy Now |
DISTI #
MF-R050-0-17
|
Avnet Americas | PTC RESETTABLE 0.5A 60V RADIAL LEADED - Bulk (Alt: MF-R050-0-17) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1563 / $0.2840 | Buy Now |
DISTI #
652-MF-R050-0-17
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 0.5A 60V RADIAL LEADED RoHS: Compliant | 5921 |
|
$0.1570 / $0.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2744 / $0.4000 | Buy Now | |
DISTI #
MF-R050-0-17
|
Avnet Americas | PTC RESETTABLE 0.5A 60V RADIAL LEADED - Bulk (Alt: MF-R050-0-17) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1563 / $0.2840 | Buy Now |
DISTI #
MF-R050-0-17
|
Avnet Americas | PTC RESETTABLE 0.5A 60V RADIAL LEADED - Bulk (Alt: MF-R050-0-17) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1563 / $0.2840 | Buy Now |
DISTI #
MF-R050-0-17
|
Avnet Abacus | PTC RESETTABLE 0.5A 60V RADIAL LEADED (Alt: MF-R050-0-17) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.2744 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-R050-0-17
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R050-0-17
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.7 mm | |
Package Length | 7.9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Reference Standard | CUL, TUV, UL | |
Resistance | 0.41 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |