-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W5973
|
Newark | Fuse, Resettable Ptc, 60V, 40A, Radial, Product Range:Mf-R Series, Voltage Rating:60Vdc, Holding Current:500Ma, Tripping Current:1A, Time To Trip:4S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:7.9Mm Rohs Compliant: Yes |Bourns MF-R050-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3440 | Buy Now |
DISTI #
05B2510
|
Newark | Fuse, Resettable Ptc, 60V, 40A, Radial, Full Reel, Product Range:Mf-R Series, Voltage Rating:60Vdc, Holding Current:500Ma, Tripping Current:1A, Time To Trip:4S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Length:- Rohs Compliant: Yes |Bourns MF-R050-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2340 / $0.2630 | Buy Now |
DISTI #
MF-R050-2CT-ND
|
DigiKey | PTC RESET FUSE 60V 500MA RADIAL Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12583 In Stock |
|
$0.1641 / $0.4200 | Buy Now |
DISTI #
MF-R050-2
|
Avnet Americas | PTC Resettable Fuse 40A 60V T/R - Tape and Reel (Alt: MF-R050-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1563 / $0.2840 | Buy Now |
DISTI #
652-MF-R050-2
|
Mouser Electronics | Resettable Fuses - PPTC 60V .5A-HD 40A MAX RoHS: Compliant | 7846 |
|
$0.1790 / $0.4100 | Buy Now |
DISTI #
71279322
|
RS | PTC RESETTABLE 0.5A 60V RADIAL LEADED | Bourns MF-R050-2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3500 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm T/R Automotive RoHS: Compliant |
12000 In Stock |
|
$0.1645 / $0.1694 | Buy Now |
|
Bristol Electronics | 4605 |
|
RFQ | ||
|
Quest Components | 2244 |
|
$0.3000 / $0.7500 | Buy Now | |
|
Quest Components | 320 |
|
$0.4348 / $0.8695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-R050-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R050-2
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.7 mm | |
Package Length | 7.9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | CUL; TUV | |
Resistance | 0.41 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 60 V |
This table gives cross-reference parts and alternative options found for MF-R050-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-R050-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60R050PR | PTC Resettable Fuse, Through Hole Mount | Littelfuse Inc | MF-R050-2 vs 60R050PR |