Part Details for MF-R055/90U-2 by Bourns Inc
Overview of MF-R055/90U-2 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-R055/90U-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF-R055/90U-2
|
Avnet Americas | PTC Resettable Fuse 10A 90V T/R - Tape and Reel (Alt: MF-R055/90U-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
70153672
|
RS | Fuse, Resettable, 10A, Dims 0.4x0.118", Radial, 90VDC, DCR 0.45 Ohms, PCB | Bourns MF-R055/90U-2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4750 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse 0.55A(hold) 1.1A(trip) 90V 10A 2W 28s 0.45Ohm Radial 10.3 X 3mm T/R RoHS: Compliant |
1500 In Stock |
|
$0.3130 / $0.4037 | Buy Now |
DISTI #
MF-R055/90U-2
|
Avnet Americas | PTC Resettable Fuse 10A 90V T/R - Tape and Reel (Alt: MF-R055/90U-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MF-R055/90U-2
|
Avnet Abacus | PTC Resettable Fuse 10A 90V T/R (Alt: MF-R055/90U-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 0.55A(hold) 1.1A(trip) 90V 10A 2W 28s 0.45Ohm Radial 10.3 X 3mm T/R RoHS: Compliant |
1500 In Stock |
|
$0.3130 / $0.4037 | Buy Now |
Part Details for MF-R055/90U-2
MF-R055/90U-2 CAD Models
MF-R055/90U-2 Part Data Attributes:
|
MF-R055/90U-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R055/90U-2
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
Additional Feature | 0.45-0.9 OHMS AT 23 DEG CEL; FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.7 mm | |
Package Length | 10.3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, 15 INCH | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 90 V |