Part Details for MF-R075/90-2-017 by Bourns Inc
Overview of MF-R075/90-2-017 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-R075/90-2-017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-MF-R075/90-2-017
|
Mouser Electronics | Resettable Fuses - PPTC 0.75A 90V 0.37ohm Straight leads RoHS: Compliant | 0 |
|
$0.1890 / $0.5100 | Order Now |
Part Details for MF-R075/90-2-017
MF-R075/90-2-017 CAD Models
MF-R075/90-2-017 Part Data Attributes
|
MF-R075/90-2-017
Bourns Inc
Buy Now
|
Compare Parts:
MF-R075/90-2-017
Bourns Inc
|
Samacsys Manufacturer | Bourns |