Part Details for MF-R075/90-AP by Bourns Inc
Overview of MF-R075/90-AP by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-R075/90-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 90V 10A 2.5W 60s 0.37Ohm Radial 11.9 X 3.6mm Ammo Automotive RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
MF-R075/90-AP
|
Avnet Abacus | PTC Resettable Fuse 10A 90V Ammo Pack (Alt: MF-R075/90-AP) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MF-R075/90-AP
MF-R075/90-AP CAD Models
MF-R075/90-AP Part Data Attributes
|
MF-R075/90-AP
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R075/90-AP
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bourns | |
Additional Feature | 0.37-0.75 OHMS AT 23 DEG CEL; FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.5 mm | |
Package Length | 11.9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.6 mm | |
Packing Method | AMMO PACK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 90 V |