Part Details for MF-R075-99 by Bourns Inc
Overview of MF-R075-99 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-R075-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-MF-R075-99
|
Mouser Electronics | Resettable Fuses - PPTC 0.75A 60V 0.18ohm Hold .75 Trip 1.5 RoHS: Compliant | 194 |
|
$0.2290 / $0.6100 | Buy Now |
Part Details for MF-R075-99
MF-R075-99 CAD Models
MF-R075-99 Part Data Attributes
|
MF-R075-99
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R075-99
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bourns | |
Additional Feature | MINIMUM RESISTANCE IS 0.18 OHMS | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16 mm | |
Package Length | 10.4 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Reference Standard | CUL, TUV, UL | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |