Part Details for MF-R090-0-9 by Bourns Inc
Overview of MF-R090-0-9 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-R090-0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF-R090-0-9-ND
|
DigiKey | PTC RESET FUSE 30V 900MA RADIAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2296 In Stock |
|
$0.2495 / $0.6400 | Buy Now |
DISTI #
MF-R090-0-9
|
Avnet Americas | PTC Resettable Fuse 40A 30V Bulk - Bulk (Alt: MF-R090-0-9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1437 / $0.2698 | Buy Now |
DISTI #
43K0664
|
Avnet Americas | PTC Resettable Fuse 40A 30V Bulk - Product that comes on tape, but is not reeled (Alt: 43K0664) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 2597 Partner Stock |
|
$0.2930 / $0.4680 | Buy Now |
DISTI #
652-MF-R090-0-9
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 0.9A 30V RADIAL LEADED RoHS: Compliant | 4803 |
|
$0.1660 / $0.4500 | Buy Now |
DISTI #
70153585
|
RS | Fuse, Resettable, 40A, Dims 0.291x0.118", Radial, 30VDC, DCR 0.07 Ohms, PCB | Bourns MF-R090-0-9 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6400 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30V 40A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm Bulk Automotive RoHS: Compliant |
6010 In Stock |
|
$0.1880 / $0.4165 | Buy Now |
|
Bristol Electronics | 722 |
|
RFQ | ||
|
Quest Components | 100 |
|
$0.3150 / $0.5250 | Buy Now | |
DISTI #
MF-R090-0-9
|
Avnet Americas | PTC Resettable Fuse 40A 30V Bulk - Bulk (Alt: MF-R090-0-9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1437 / $0.2698 | Buy Now |
DISTI #
43K0664
|
Avnet Americas | PTC Resettable Fuse 40A 30V Bulk - Product that comes on tape, but is not reeled (Alt: 43K0664) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 2597 Partner Stock |
|
$0.2930 / $0.4680 | Buy Now |
Part Details for MF-R090-0-9
MF-R090-0-9 CAD Models
MF-R090-0-9 Part Data Attributes
|
MF-R090-0-9
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R090-0-9
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.2 mm | |
Package Length | 7.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | Bulk | |
Reference Standard | CUL; TUV | |
Resistance | 0.07 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 30 V |
Alternate Parts for MF-R090-0-9
This table gives cross-reference parts and alternative options found for MF-R090-0-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-R090-0-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RUE090-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | MF-R090-0-9 vs RUE090-AP |
RUEF090-1 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.22ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | MF-R090-0-9 vs RUEF090-1 |
RUEF090-AP | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | MF-R090-0-9 vs RUEF090-AP |
RUE090-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | MF-R090-0-9 vs RUE090-2 |