Part Details for MF-R135-AP-99 by Bourns Inc
Overview of MF-R135-AP-99 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-R135-AP-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm Ammo Automotive RoHS: Compliant |
2443 In Stock |
|
$0.3410 / $2.6500 | Buy Now |
DISTI #
65009340
|
Verical | PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 2440 |
|
$0.4661 / $3.5099 | Buy Now |
|
Master Electronics | PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm Ammo Automotive RoHS: Compliant |
2443 In Stock |
|
$0.3410 / $2.6500 | Buy Now |
Part Details for MF-R135-AP-99
MF-R135-AP-99 CAD Models
MF-R135-AP-99 Part Data Attributes:
|
MF-R135-AP-99
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R135-AP-99
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bourns | |
Additional Feature | MINIMUM RESISTANCE IS 0.065 OHMS | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.9 mm | |
Package Length | 8.9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CUL, TUV, UL | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |