Part Details for MF-R135-AP by Bourns Inc
Overview of MF-R135-AP by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-R135-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05B2532
|
Newark | Resettable Fuse, Ptc, Thermistor, Holding Current 1.35 Ampere, Tripping Current 2.70 Ampere, Reset Time 7.3 Seconds |Bourns MF-R135-AP RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
MF-R135-AP-ND
|
DigiKey | PTC RESET FUSE 30V 1.35A RADIAL Min Qty: 4000 Lead time: 4 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2777 | Buy Now |
DISTI #
MF-R135-AP
|
Avnet Americas | PTC Resettable Fuse 40A 30V Ammo Pack - Ammo Pack (Alt: MF-R135-AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1563 / $0.2840 | Buy Now |
DISTI #
652-MF-R135-AP
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 1.35A 30V RADIAL LEADED RoHS: Compliant | 0 |
|
$0.2200 / $0.2270 | Order Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm Ammo Automotive RoHS: Compliant | Alternative Product Available |
|
$0.2744 / $0.4000 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.4444 / $1.1110 | Buy Now | |
DISTI #
MF-R135-AP
|
Avnet Abacus | PTC Resettable Fuse 40A 30V Ammo Pack (Alt: MF-R135-AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134602544223
|
Chip1Stop | Chip fuse | 12000 |
|
$0.1590 / $0.1790 | Buy Now |
|
Master Electronics | PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm Ammo Automotive RoHS: Compliant | Alternative Product Available |
|
$0.2744 / $0.4000 | Buy Now |
Part Details for MF-R135-AP
MF-R135-AP CAD Models
MF-R135-AP Part Data Attributes
|
MF-R135-AP
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R135-AP
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.9 mm | |
Package Length | 8.9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CUL; TUV | |
Resistance | 0.065 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 30 V |
Alternate Parts for MF-R135-AP
This table gives cross-reference parts and alternative options found for MF-R135-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-R135-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-R135AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Bourns Inc | MF-R135-AP vs MF-R135AP |