Part Details for MF-R135. by Bourns Inc
Overview of MF-R135. by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-R135.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC8884
|
Newark | Product Range:Mf-R Series, Voltage Rating:30Vdc, Holding Current:1.35A, Trip Current:2.7A, Time To Trip:7.3S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:8.9Mm, Length:-, Thickness:3Mm, Height:18.9Mm Rohs Compliant: Yes |Bourns MF-R135. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3160 / $0.4520 | Buy Now |