Part Details for MF-R185-AP-17 by Bourns Inc
Overview of MF-R185-AP-17 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-R185-AP-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1246
|
Newark | Ptc Resettable 1.85A 30V Radial Leaded /Ammo Pack |Bourns MF-R185-AP-17 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3160 | Buy Now |
DISTI #
118-MF-R185-AP-17TB-ND
|
DigiKey | PTC RESETTABLE 1.85A 30V RADIAL Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3194 | Buy Now |
DISTI #
MF-R185-AP-17
|
Avnet Americas | PTC RESETTABLE 1.85A 30V RADIAL LEADED - Ammo Pack (Alt: MF-R185-AP-17) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1812 / $0.3266 | Buy Now |
DISTI #
652-MF-R185-AP-17
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 1.85A 30V RADIAL LEADED RoHS: Compliant | 0 |
|
$0.1830 / $0.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3156 / $0.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3156 / $0.4600 | Buy Now |
Part Details for MF-R185-AP-17
MF-R185-AP-17 CAD Models
MF-R185-AP-17 Part Data Attributes
|
MF-R185-AP-17
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R185-AP-17
Bourns Inc
PTC Resettable Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.4 mm | |
Package Length | 12 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CUL, TUV, UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |