Part Details for MF-R250U-AP by Bourns Inc
Overview of MF-R250U-AP by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-R250U-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05B2552
|
Newark | Ptc 2.5A 30V Radial Leaded Uncoated /Ammo Pack |Bourns MF-R250U-AP Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 / $0.4240 | Buy Now |
DISTI #
MF-R250U-AP-ND
|
DigiKey | PTC RESET FUSE 30V 2.5A RADIAL Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3681 | Buy Now |
DISTI #
MF-R250U-AP
|
Avnet Americas | Fuse 40A 30V 2-Pin Ammo - Ammo Pack (Alt: MF-R250U-AP) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2062 / $0.3834 | Buy Now |
DISTI #
652-MF-R250U-AP
|
Mouser Electronics | Resettable Fuses - PPTC PTC 2.5A 30V RADIAL LEADED UNCOATED RoHS: Compliant | 0 |
|
$0.2360 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.3704 / $0.5400 | Buy Now | |
DISTI #
MF-R250U-AP
|
Avnet Americas | Fuse 40A 30V 2-Pin Ammo - Ammo Pack (Alt: MF-R250U-AP) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2062 / $0.3834 | Buy Now |
|
Master Electronics | 0 |
|
$0.3704 / $0.5400 | Buy Now |
Part Details for MF-R250U-AP
MF-R250U-AP CAD Models
MF-R250U-AP Part Data Attributes:
|
MF-R250U-AP
Bourns Inc
Buy Now
|
Compare Parts:
MF-R250U-AP
Bourns Inc
|
Samacsys Manufacturer | Bourns |