Part Details for MF-R500-2 by Bourns Inc
Overview of MF-R500-2 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-R500-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7858
|
Newark | Ptc Resettable Fuse, Rectangular, 30V, Product Range:Mf-R Series, Voltage Rating:30V, Holding Current:5A, Tripping Current:10A, Time To Trip:14.5S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:10.2Mm, Diameter:- Rohs Compliant: Yes |Bourns MF-R500-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2920 |
|
$0.3300 | Buy Now |
DISTI #
92AH5548
|
Newark | Ptc Resettable Fuse, 5A, 30V, Th Rohs Compliant: Yes |Bourns MF-R500-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4110 / $0.5200 | Buy Now |
DISTI #
33M7483
|
Newark | Ptc Resettable 5.0A 30V Radial Leaded /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns MF-R500-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.4400 | Buy Now |
DISTI #
MF-R500-2CT-ND
|
DigiKey | PTC RESET FUSE 30V 5A RADIAL Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9603 In Stock |
|
$0.2298 / $0.5900 | Buy Now |
DISTI #
MF-R500-2
|
Avnet Americas | PTC Resettable Fuse 40A 30V T/R - Tape and Reel (Alt: MF-R500-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2188 / $0.3976 | Buy Now |
DISTI #
32AK7858
|
Avnet Americas | PTC Resettable Fuse 40A 30V T/R - Product that comes on tape, but is not reeled (Alt: 32AK7858) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Ammo Pack | 2920 Partner Stock |
|
$0.5220 | Buy Now |
DISTI #
652-MF-R500-2
|
Mouser Electronics | Resettable Fuses - PPTC 30V 5.0A-HD 40A MAX RoHS: Compliant | 8613 |
|
$0.2200 / $0.5100 | Buy Now |
DISTI #
V36:1790_06254371
|
Arrow Electronics | PTC Resettable Fuse 5A(hold) 10A(trip) 30V 40A 3W 14.5s 0.01Ohm Radial 17.4 X 3 X 24.9mm T/R Automotive AEC-Q200 Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2409 | Americas - 6000 |
|
$0.3417 | Buy Now |
DISTI #
V99:2348_06254371
|
Arrow Electronics | PTC Resettable Fuse 5A(hold) 10A(trip) 30V 40A 3W 14.5s 0.01Ohm Radial 17.4 X 3 X 24.9mm T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2006 | Americas - 2962 |
|
$0.2537 | Buy Now |
DISTI #
V72:2272_06254371
|
Arrow Electronics | PTC Resettable Fuse 5A(hold) 10A(trip) 30V 40A 3W 14.5s 0.01Ohm Radial 17.4 X 3 X 24.9mm T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2032 Container: Cut Strips | Americas - 36 |
|
$0.3451 / $0.3721 | Buy Now |
Part Details for MF-R500-2
MF-R500-2 CAD Models
MF-R500-2 Part Data Attributes
|
MF-R500-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R500-2
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24.9 mm | |
Package Length | 17.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | CUL; TUV | |
Resistance | 0.01 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 30 V |