Part Details for MF-RG300-0 by Bourns Inc
Overview of MF-RG300-0 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-RG300-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1996
|
Newark | Fuse, Ptc, 3A, 16V, Radial, Thermistor Mounting:Through Hole, Product Range:Mf-Rg Series, Holding Current:3A, Tripping Current:5.1A, Voltage Rating:16Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Bourns MF-RG300-0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1376 |
|
$0.5100 / $0.7600 | Buy Now |
DISTI #
MF-RG300-0-ND
|
DigiKey | PTC RESET FUSE 16V 3A RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
792 In Stock |
|
$0.3500 / $0.6400 | Buy Now |
DISTI #
MF-RG300-0
|
Avnet Americas | PTC Resettable Fuse 100A 16V Bulk - Bulk (Alt: MF-RG300-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2125 / $0.3976 | Buy Now |
DISTI #
652-MF-RG300-0
|
Mouser Electronics | Resettable Fuses - PPTC 16V 3.0A-HD 100A MAX RoHS: Compliant | 1179 |
|
$0.2430 / $0.5900 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 3A(hold) 5.1A(trip) 16V 100A 2.3W 1s 0.038Ohm Radial 7.1 X 3 X 11mm Bag Automotive RoHS: Compliant | 0 |
|
$0.3842 / $0.5600 | Buy Now |
DISTI #
MF-RG300-0
|
TTI | Resettable Fuses - PPTC 16V 3.0A-HD 100A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.2210 / $0.3470 | Buy Now |
DISTI #
MF-RG300-0
|
Avnet Abacus | PTC Resettable Fuse 100A 16V Bulk (Alt: MF-RG300-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 3A(hold) 5.1A(trip) 16V 100A 2.3W 1s 0.038Ohm Radial 7.1 X 3 X 11mm Bag Automotive RoHS: Compliant | 0 |
|
$0.3842 / $0.5600 | Buy Now |
Part Details for MF-RG300-0
MF-RG300-0 CAD Models
MF-RG300-0 Part Data Attributes:
|
MF-RG300-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RG300-0
Bourns Inc
PTC Resettable Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 7.1 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | AEC-Q200, CUL, UL | |
Resistance | 0.038 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |