Part Details for MF-RG600-0 by Bourns Inc
Overview of MF-RG600-0 by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-RG600-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-MF-RG600-0-ND
|
DigiKey | PTC RESET FUSE 16V RADIAL DISC Min Qty: 1 Lead time: 4 Weeks Container: Tape & Reel (TR) |
4638 In Stock |
|
$0.3861 / $1.0200 | Buy Now |
DISTI #
MF-RG600-0
|
Avnet Americas | PTC Resettable Fuse 100A 3.3s 16V 0.01 Ohm 2-Pin Radial T/R - Bulk (Alt: MF-RG600-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2188 / $0.4118 | Buy Now |
DISTI #
652-MF-RG600-0
|
Mouser Electronics | Resettable Fuses - PPTC 16V 6.0A-HD 100A MAX RoHS: Compliant | 0 |
|
$0.3610 | Order Now |
|
Onlinecomponents.com | PTC Resettable Fuse 6A(hold) 10.2A(trip) 16V 100A 2.8W 3.3s 0.01Ohm Radial 10.7 X 3 X 17.1mm Bag Automotive RoHS: Compliant |
500 Partner Stock |
|
$0.3463 / $0.5134 | Buy Now |
DISTI #
69768447
|
Verical | PTC Resettable Fuse 6A(hold) 18.7A(trip) 16V 100A 2.8W 3.3s 0.01Ohm Radial 10.7 X 3 X 17.1mm Bag Automotive RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$0.3900 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.4528 / $1.1320 | Buy Now | |
DISTI #
MF-RG600-0
|
TTI | Resettable Fuses - PPTC 16V 6.0A-HD 100A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.3280 / $0.3870 | Buy Now |
DISTI #
MF-RG600-0
|
Avnet Abacus | PTC Resettable Fuse 100A 3.3s 16V 0.01 Ohm 2-Pin Radial T/R (Alt: MF-RG600-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134602025560
|
Chip1Stop | Chip fuse | 500 |
|
$0.4660 | Buy Now |
Part Details for MF-RG600-0
MF-RG600-0 CAD Models
MF-RG600-0 Part Data Attributes
|
MF-RG600-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RG600-0
Bourns Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.1 mm | |
Package Length | 10.7 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | AEC-Q200, CUL, UL | |
Resistance | 0.01 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |