Part Details for MF-RG700-AP by Bourns Inc
Overview of MF-RG700-AP by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-RG700-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B6597
|
Newark | Ptc Resettable 7A 16V Radial Leaded /Ammo Pack |Bourns MF-RG700-AP Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5030 | Buy Now |
DISTI #
MF-RG700-AP-ND
|
DigiKey | PTC RESET FUSE 16V 7A RADIAL Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4363 | Buy Now |
DISTI #
MF-RG700-AP
|
Avnet Americas | PTC - RADIAL LEADED LO RESIS - Ammo Pack (Alt: MF-RG700-AP) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2375 / $0.4544 | Buy Now |
DISTI #
652-MF-RG700-AP
|
Mouser Electronics | Resettable Fuses - PPTC 16V 7.0A-HD 100A MAX RoHS: Compliant | 0 |
|
$0.4210 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4390 / $0.6400 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.4494 / $1.2840 | Buy Now | |
DISTI #
MF-RG700-AP
|
TTI | Resettable Fuses - PPTC 16V 7.0A-HD 100A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.4140 / $0.4400 | Buy Now |
DISTI #
MF-RG700-AP
|
Avnet Americas | PTC - RADIAL LEADED LO RESIS - Ammo Pack (Alt: MF-RG700-AP) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2375 / $0.4544 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4390 / $0.6400 | Buy Now |
Part Details for MF-RG700-AP
MF-RG700-AP CAD Models
MF-RG700-AP Part Data Attributes:
|
MF-RG700-AP
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RG700-AP
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19.7 mm | |
Package Length | 11.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | AMMO PACK | |
Reference Standard | AEC-Q200, CUL, UL | |
Resistance | 0.0077 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |