-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-MF-RHS1000-0-ND
|
DigiKey | FUSE PTC RESET 10.0A 16V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
500 In Stock |
|
$0.4924 / $1.2600 | Buy Now |
DISTI #
MF-RHS1000-0
|
Avnet Americas | PTC 10.0A 16V RADIAL LEADED HI-TEMP - Bulk (Alt: MF-RHS1000-0) Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4125 / $0.5538 | Buy Now |
DISTI #
652-MF-RHS1000-0
|
Mouser Electronics | Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP RoHS: Compliant | 464 |
|
$0.4920 / $1.2500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4841 / $1.0140 | Buy Now | |
DISTI #
MF-RHS1000-0
|
Avnet Americas | PTC 10.0A 16V RADIAL LEADED HI-TEMP - Bulk (Alt: MF-RHS1000-0) Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4125 / $0.5538 | Buy Now |
DISTI #
MF-RHS1000-0
|
Avnet Americas | PTC 10.0A 16V RADIAL LEADED HI-TEMP - Bulk (Alt: MF-RHS1000-0) Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4125 / $0.5538 | Buy Now |
|
Master Electronics | 0 |
|
$0.4841 / $1.0140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy