Part Details for MF-RHT070-0 by Bourns Inc
Overview of MF-RHT070-0 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-RHT070-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M2482
|
Newark | Ptc 0.7A 16V Radial Leaded Hi-Temp /Bulk, Bag Packaging |Bourns MF-RHT070-0 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3160 | Buy Now |
DISTI #
MF-RHT070-0-ND
|
DigiKey | PTC RESET FUSE 16V 700MA RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
317 In Stock |
|
$0.3020 / $0.7800 | Buy Now |
DISTI #
MF-RHT070-0
|
Avnet Americas | PTC Resettable Fuse 40A 16V Bulk - Bulk (Alt: MF-RHT070-0) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1875 / $0.3266 | Buy Now |
DISTI #
652-MF-RHT070-0
|
Mouser Electronics | Resettable Fuses - PPTC PTC 0.7A 16V RADIAL LEADED HI-TEMP RoHS: Compliant | 10718 |
|
$0.1890 / $0.5100 | Buy Now |
|
Onlinecomponents.com | 0.7A High-Temperature PTC Resettable Fuse, Radial Thru Hole RoHS: Compliant | 0 |
|
$0.3156 / $0.4600 | Buy Now |
DISTI #
MF-RHT070-0
|
TME | Fuse: PTC polymer, 700mA, Imax: 40A, PCB,THT, MF-RHT, bulk Min Qty: 3500 | 0 |
|
$0.8300 | RFQ |
DISTI #
MF-RHT070-0
|
Avnet Abacus | PTC Resettable Fuse 40A 16V Bulk (Alt: MF-RHT070-0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.7A High-Temperature PTC Resettable Fuse, Radial Thru Hole RoHS: Compliant | 0 |
|
$0.3156 / $0.4600 | Buy Now |
Part Details for MF-RHT070-0
MF-RHT070-0 CAD Models
MF-RHT070-0 Part Data Attributes
|
MF-RHT070-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RHT070-0
Bourns Inc
PTC - RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.8 mm | |
Package Length | 6.86 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | Bulk | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.3 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 30 V |