Part Details for MF-RHT200/32-AP by Bourns Inc
Overview of MF-RHT200/32-AP by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-RHT200/32-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC4537
|
Newark | Ptc 2.0A 32V Radial Leaded Hi-Temp /Ammo Pack |Bourns MF-RHT200/32-AP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3810 | Buy Now |
DISTI #
118-MF-RHT200/32-AP-ND
|
DigiKey | PTC RESET FUSE 32V 2A RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3904 In Stock |
|
$0.3409 / $0.8700 | Buy Now |
DISTI #
MF-RHT200/32-AP
|
Avnet Americas | PTC Resettable Fuse 50A 3s 32V 0.045Ohm 2-Pin Thru-Hole Ammo Pack - Ammo Pack (Alt: MF-RHT200/32-AP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2313 / $0.3834 | Buy Now |
DISTI #
652-MF-RHT200/32-AP
|
Mouser Electronics | Resettable Fuses - PPTC PTC 2.0A 32V RADIAL LEADED HI-TEMP RoHS: Compliant | 3339 |
|
$0.2680 / $0.7200 | Buy Now |
|
Onlinecomponents.com | 2.0A High-Temperature PTC Resettable Fuse, Radial Thru Hole RoHS: Compliant | 0 |
|
$0.3352 / $0.7020 | Buy Now |
|
Master Electronics | 2.0A High-Temperature PTC Resettable Fuse, Radial Thru Hole RoHS: Compliant | 0 |
|
$0.3352 / $0.7020 | Buy Now |
Part Details for MF-RHT200/32-AP
MF-RHT200/32-AP CAD Models
MF-RHT200/32-AP Part Data Attributes:
|
MF-RHT200/32-AP
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RHT200/32-AP
Bourns Inc
PTC Resettable Fuse, 0.045ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14 mm | |
Package Length | 9.4 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | AMMO PACK | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.045 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 32 V |