Part Details for MF-RHT200-0 by Bourns Inc
Overview of MF-RHT200-0 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-RHT200-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P2095
|
Newark | Multifuse, Radial, 2A, Thermistor Mounting:Through Hole, Product Range:Mf-Rht Series, Holding Current:2A, Tripping Current:3.8A, Voltage Rating:16V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Automotive Rohs Compliant: Yes |Bourns MF-RHT200-0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2360 |
|
$0.4150 / $0.7430 | Buy Now |
DISTI #
MF-RHT200-0-ND
|
DigiKey | PTC RESET FUSE 16V 2A RADIAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8021 In Stock |
|
$0.3125 / $0.5700 | Buy Now |
DISTI #
MF-RHT200-0
|
Avnet Americas | PTC Resettable Fuse 100A 16V Bulk - Bulk (Alt: MF-RHT200-0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.2125 / $0.3550 | Buy Now |
DISTI #
652-MF-RHT200-0
|
Mouser Electronics | Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP RoHS: Compliant | 3063 |
|
$0.2460 / $0.6400 | Buy Now |
DISTI #
70407862
|
RS | 2A Radial Leaded PCB Mount Resettable Fuse, 16 V | Bourns MF-RHT200-0 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4140 | RFQ |
|
Onlinecomponents.com | 2.0A High-Temperature PTC Resettable Fuse, Radial Thru Hole RoHS: Compliant |
2893 In Stock |
|
$0.3064 / $0.6572 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 27 |
|
$0.7500 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, THROUGH HOLE MOUNT | 21 |
|
$0.8000 / $1.0000 | Buy Now |
DISTI #
MF-RHT200-0
|
Avnet Americas | PTC Resettable Fuse 100A 16V Bulk - Bulk (Alt: MF-RHT200-0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.2125 / $0.3550 | Buy Now |
DISTI #
MF-RHT200-0
|
Avnet Americas | PTC Resettable Fuse 100A 16V Bulk - Bulk (Alt: MF-RHT200-0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.2125 / $0.3550 | Buy Now |
Part Details for MF-RHT200-0
MF-RHT200-0 CAD Models
MF-RHT200-0 Part Data Attributes
|
MF-RHT200-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RHT200-0
Bourns Inc
PTC - RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14 mm | |
Package Length | 9.4 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | Bulk | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.045 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 16 V |