Part Details for MF-RHT750-0 by Bourns Inc
Overview of MF-RHT750-0 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-RHT750-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2002
|
Newark | Fuse, Ptc, 7.5A, 16V, Radial, Thermistor Mounting:Through Hole, Product Range:Mf-Rht Series, Holding Current:7.5A, Tripping Current:13.1A, Voltage Rating:16V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Bourns MF-RHT750-0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9150 | Buy Now |
DISTI #
MF-RHT750-0-ND
|
DigiKey | PTC RESET FUSE 16V 7.5A RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
820 In Stock |
|
$0.5176 / $1.3300 | Buy Now |
DISTI #
MF-RHT750-0
|
Avnet Americas | PTC Resettable Fuse 100A 16V Bulk - Bulk (Alt: MF-RHT750-0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4512 / $0.5822 | Buy Now |
DISTI #
652-MF-RHT750-0
|
Mouser Electronics | Resettable Fuses - PPTC PTC 7.5A 16V RADIAL LEADED HI-TEMP RoHS: Compliant | 0 |
|
$0.5160 | Order Now |
DISTI #
V99:2348_06254417
|
Arrow Electronics | PTC Resettable Fuse 7.5A(hold) 13.1A(trip) 16V 100A 4.5W 7s 0.0094Ohm Radial 14 X 3 X 23.5mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1631 | Americas - 21 |
|
$0.2766 / $0.3795 | Buy Now |
|
Onlinecomponents.com | 7.5A High-Temperature PTC Resettable Fuse, Radial Thru Hole RoHS: Compliant | 0 |
|
$0.5090 / $1.0660 | Buy Now |
DISTI #
25841493
|
Verical | PTC Resettable Fuse 7.5A(hold) 13.1A(trip) 16V 100A 4.5W 7s 0.0094Ohm Radial 14 X 3 X 23.5mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1631 | Americas - 21 |
|
$0.2766 | Buy Now |
DISTI #
MF-RHT750-0
|
Avnet Abacus | PTC Resettable Fuse 100A 16V Bulk (Alt: MF-RHT750-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 7.5A High-Temperature PTC Resettable Fuse, Radial Thru Hole RoHS: Compliant | 0 |
|
$0.5090 / $1.0660 | Buy Now |
Part Details for MF-RHT750-0
MF-RHT750-0 CAD Models
MF-RHT750-0 Part Data Attributes:
|
MF-RHT750-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RHT750-0
Bourns Inc
PTC - RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 21.9 mm | |
Package Length | 14 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | Bulk | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.0094 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 16 V |