Part Details for MF-RM005/240-2 by Bourns Inc
Overview of MF-RM005/240-2 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-RM005/240-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W2019
|
Newark | Fuse, Radial, Resettable, 0.05A, 240V, Thermistor Mounting:Through Hole, Product Range:Mf-Rm Series, Holding Current:50Ma, Tripping Current:120Ma, Voltage Rating:240Vac, Operating Temperature Min:-20°C, Operating Temperature Rohs Compliant: Yes |Bourns MF-RM005/240-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6720 |
|
$0.3360 / $0.4300 | Buy Now |
DISTI #
52W9029
|
Newark | Fuse, Resettable Ptc, 240Vac, 50Ma, Radial, Product Range:Mf-Rm Series, Voltage Rating:240Vac, Holding Current:50Ma, Tripping Current:120Ma, Time To Trip:10S, Fuse Shape:Round, Current Rating Max:1A, Lead Spacing:5.1Mm, Length:- Rohs Compliant: Yes |Bourns MF-RM005/240-2 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2740 | Buy Now |
DISTI #
MF-RM005/240-2CT-ND
|
DigiKey | PTC RESET FUSE 240V 50MA RADIAL Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5608 In Stock |
|
$0.1863 / $0.4800 | Buy Now |
DISTI #
MF-RM005/240-2
|
Avnet Americas | PTC Resettable Fuse 240VAC T/R - Tape and Reel (Alt: MF-RM005/240-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1750 / $0.2556 | Buy Now |
DISTI #
652-MF-RM005/240-2
|
Mouser Electronics | Resettable Fuses - PPTC 240V .05A-HD 1A MAX RoHS: Compliant | 12942 |
|
$0.1860 / $0.4200 | Buy Now |
DISTI #
70250049
|
RS | Fuse, Resettable, 240Vac, 0.050A, Radial, Thru Hole, Tape and Reel | Bourns MF-RM005/240-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 10 |
|
$0.3840 / $0.4800 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.05A(hold) 0.12A(trip) 240VAC 0.9W 10s 18.5Ohm Radial 8.3 X 3.8mm T/R RoHS: Compliant |
10059 In Stock |
|
$0.2200 / $0.2570 | Buy Now |
DISTI #
MF-RM005/240-2
|
TTI | Resettable Fuses - PPTC 240V .05A-HD 1A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1710 / $0.1860 | Buy Now |
DISTI #
MF-RM005/240-2
|
Avnet Americas | PTC Resettable Fuse 240VAC T/R - Tape and Reel (Alt: MF-RM005/240-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1750 / $0.2556 | Buy Now |
DISTI #
MF-RM005/240-2
|
TME | Fuse: PTC polymer, 50mA, Imax: 1A, PCB,THT, MF-RM, reel Min Qty: 4000 | 0 |
|
$0.5470 | RFQ |
Part Details for MF-RM005/240-2
MF-RM005/240-2 CAD Models
MF-RM005/240-2 Part Data Attributes
|
MF-RM005/240-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RM005/240-2
Bourns Inc
PTC Resettable Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | FLAME PROOF, RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 8.3 mm | |
Package Length | 8.3 mm | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Packing Method | TR, 14.5 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 18.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 240 V |