Part Details for MF-RX012/250U-2 by Bourns Inc
Overview of MF-RX012/250U-2 by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MF-RX012/250U-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K6209
|
Newark | Ptc 0.12A 250V Radial Leaded Uncoated /Tape & Reel - 13" Reel |Bourns MF-RX012/250U-2 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.3810 | Buy Now |
DISTI #
MF-RX012/250U-2CT-ND
|
DigiKey | PTC RESET FUSE 60V 120MA RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3676 / $0.9000 | Buy Now |
DISTI #
MF-RX012/250U-2
|
Avnet Americas | PTC Resettable Fuse 60VDC T/R - Tape and Reel (Alt: MF-RX012/250U-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2313 / $0.3976 | Buy Now |
DISTI #
652-MF-RX012/250U-2
|
Mouser Electronics | Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED UNCOATED RoHS: Compliant | 0 |
|
$0.3110 | Order Now |
DISTI #
V72:2272_06254441
|
Arrow Electronics | PTC Resettable Fuse 0.12A(hold) 60VDC 3A 6Ohm Radial 6 X 3.8 X 10mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1627 Container: Cut Strips | Americas - 1000 |
|
$0.4250 / $0.7386 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.12A(hold) 60VDC 6Ohm Radial 6 X 3.8 X 10mm T/R Automotive RoHS: Compliant | 0 |
|
$0.3476 / $0.7280 | Buy Now |
DISTI #
25740452
|
Verical | PTC Resettable Fuse 0.12A(hold) 60VDC 3A 6Ohm Radial 6 X 3.8 X 10mm T/R RoHS: Compliant Min Qty: 140 Package Multiple: 1 Date Code: 1627 | Americas - 1000 |
|
$0.4250 / $0.7205 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1195 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | 956 |
|
$0.2600 / $1.0000 | Buy Now | |
DISTI #
MF-RX012/250U-2
|
Avnet Abacus | PTC Resettable Fuse 60VDC T/R - Tape and Reel (Alt: MF-RX012/250U-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MF-RX012/250U-2
MF-RX012/250U-2 CAD Models
MF-RX012/250U-2 Part Data Attributes
|
MF-RX012/250U-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RX012/250U-2
Bourns Inc
Radial Lead Resettable Fuses 60volt 3amp Hold .12 Trip .16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | MINIMUM RESISTANCE IS 6 OHMS | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 6 mm | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Packing Method | TR, 14.5 INCH | |
Reference Standard | CUL, TUV | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |