Part Details for MF-RX014/250U-B5-2 by Bourns Inc
Overview of MF-RX014/250U-B5-2 by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9250US24ZT1 | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometer (XDCP™) | |
X9250UV24IZ-2.7T2 | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometer (XDCP™) | |
X9250UV24IZ-2.7 | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometer (XDCP™) |
Price & Stock for MF-RX014/250U-B5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF-RX014/250U-B5-2-ND
|
DigiKey | PTC RESET FUSE 60V 145MA RADIAL Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MF-RX014/250U-B5-2
|
Avnet Americas | PTC Resettable Fuse 60VDC T/R - Tape and Reel (Alt: MF-RX014/250U-B5-2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
652-MF-RX014/250UB52
|
Mouser Electronics | Resettable Fuses - PPTC 0.145A 60V 4.5ohm RoHS: Compliant | 0 |
|
$0.4160 / $0.4330 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4252 / $0.4857 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4252 / $0.4857 | Buy Now |
Part Details for MF-RX014/250U-B5-2
MF-RX014/250U-B5-2 CAD Models
MF-RX014/250U-B5-2 Part Data Attributes
|
MF-RX014/250U-B5-2
Bourns Inc
Buy Now
|
Compare Parts:
MF-RX014/250U-B5-2
Bourns Inc
|
Samacsys Manufacturer | Bourns |