There are no models available for this part yet.
Overview of MF-RX075/72-AP-17 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for MF-RX075/72-AP-17 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AH1182
|
Newark | Ptc Resettable 0.75A 72V Radial Leaded /Ammo Pack |Bourns MF-RX075/72-AP-17 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3020 | Buy Now | |
DISTI #
118-MF-RX075/72-AP-17TB-ND
|
DigiKey | PTC RESETTABLE 0.75A 72V RADIAL Min Qty: 4000 Lead time: 4 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3055 | Buy Now | |
DISTI #
MF-RX075/72-AP-17
|
Avnet Americas | PTC RESETTABLE 0.75A 72V RADIAL LEADED - Ammo Pack (Alt: MF-RX075/72-AP-17) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1563 / $0.3124 | Buy Now | |
DISTI #
652-MF-RX075/72-AP17
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 0.75A 72V RADIAL LEADED RoHS: Compliant | 0 |
|
$0.2360 / $0.2420 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3018 / $0.4400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.3018 / $0.4400 | Buy Now |
CAD Models for MF-RX075/72-AP-17 by Bourns Inc
Part Data Attributes for MF-RX075/72-AP-17 by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
Radial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Additional Feature
|
RMIN AT 23 DEG CEL
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
16 mm
|
Package Length
|
10.4 mm
|
Package Style
|
Radial
|
Package Width
|
3.1 mm
|
Packing Method
|
AMMO PACK
|
Reference Standard
|
CUL; TUV; UL
|
Resistance
|
0.18 Ω
|
Resistor Type
|
PTC RESETTABLE FUSE
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
OVERCURRENT PROTECTION
|
Working Voltage
|
72 V
|