-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J7368
|
Newark | Ptc Resettable Fuse, 1.1A, 72Vdc, Product Range:Mf-Rx/72 Series, Voltage Rating:72Vdc, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:8.2S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:- Rohs Compliant: Yes |Bourns MF-RX110/72-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3620 | Buy Now |
DISTI #
118-MF-RX110/72-2CT-ND
|
DigiKey | PTC RESET FUSE 72V 1.1A RADIAL Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
134488 In Stock |
|
$0.1562 / $0.3000 | Buy Now |
DISTI #
652-MF-RX110/72-2
|
Mouser Electronics | Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX RoHS: Compliant | 6780 |
|
$0.1560 / $0.2900 | Buy Now |
DISTI #
71279332
|
RS | PTC RESETTABLE 1.1A 72V RADIAL LEADED | Bourns MF-RX110/72-2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3190 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse - 1.1A(hold) 2.2A(trip) - 72V - 40A - 1.5W - 0.15 Ohm - Through Hole. |
3000 In Stock |
|
$0.2560 / $0.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 3000 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | 2400 |
|
$0.1950 / $0.7500 | Buy Now | |
DISTI #
MF-RX110/72-2
|
TTI | Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 93000 In Stock |
|
$0.1540 | Buy Now |
DISTI #
Bourns MF-RX110/72-2
|
PEI Genesis | PTC Resettable Fuse | 1100 |
|
Buy Now | |
DISTI #
MF-RX110/72-2
|
Avnet Abacus | PTC Resettable Fuse 40A 72V T/R - Tape and Reel (Alt: MF-RX110/72-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-RX110/72-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RX110/72-2
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.84 mm | |
Package Length | 10.84 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.15 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 72 V |
This table gives cross-reference parts and alternative options found for MF-RX110/72-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-RX110/72-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFRX.110 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | MF-RX110/72-2 vs PFRX.110 |