-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7656
|
Newark | Ptc Resettable 1.35A 72V Radial Leaded /Bulk, Bag Packaging |Bourns MF-RX135/72-0-14 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 | Buy Now |
DISTI #
2266-MF-RX135/72-0-14-ND
|
DigiKey | FUSE PTC RESETTABLE Min Qty: 250 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.2970 / $0.3200 | Buy Now |
DISTI #
MF-RX135/72-0-14-ND
|
DigiKey | FUSE PTC RESETTABLE Min Qty: 250 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2916 | Buy Now |
DISTI #
MF-RX135/72-0-14
|
Avnet Americas | PTC - RADIAL LEADED 72VOLTS - Bulk (Alt: MF-RX135/72-0-14) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1625 / $0.2982 | Buy Now |
DISTI #
652-MF-RX135/72-0-14
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 1.35A 72V RADIAL LEADED RoHS: Compliant | 8805 |
|
$0.1640 / $0.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8000 Partner Stock |
|
$0.2744 / $0.3937 | Buy Now |
DISTI #
MF-RX135/72-0-14
|
Avnet Americas | PTC - RADIAL LEADED 72VOLTS - Bulk (Alt: MF-RX135/72-0-14) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1625 / $0.2982 | Buy Now |
DISTI #
MF-RX135/72-0-14
|
Avnet Americas | PTC - RADIAL LEADED 72VOLTS - Bulk (Alt: MF-RX135/72-0-14) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1625 / $0.2982 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
8000 Partner Stock |
|
$0.2744 / $0.3937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-RX135/72-0-14
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RX135/72-0-14
Bourns Inc
PTC Resettable Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.26 mm | |
Package Length | 12.26 mm | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.12 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 72 V |