-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 1ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5546
|
Newark | Ptc Resettable Fuse, 1.35A, 72V, Th Rohs Compliant: Yes |Bourns MF-RX135/72-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 356 |
|
$0.4640 / $0.4940 | Buy Now |
DISTI #
68X2199
|
Newark | Fuse, Ptc Resettable, 72V, 40A, Radial, Product Range:Mf-Rx/72 Series, Voltage Rating:72Vdc, Holding Current:1.35A, Tripping Current:2.7A, Time To Trip:9.6S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5.1Mm Rohs Compliant: Yes |Bourns MF-RX135/72-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
118-MF-RX135/72-2CT-ND
|
DigiKey | PTC RESET FUSE 72V 1.35A RADIAL Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
47338 In Stock |
|
$0.1707 / $0.4400 | Buy Now |
DISTI #
MF-RX135/72-2
|
Avnet Americas | PTC Resettable Fuse 40A 72V T/R - Tape and Reel (Alt: MF-RX135/72-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1625 / $0.2982 | Buy Now |
DISTI #
652-MF-RX135/72-2
|
Mouser Electronics | Resettable Fuses - PPTC 72V 1.35A-HD 40A MAX RoHS: Compliant | 15266 |
|
$0.1640 / $0.3800 | Buy Now |
DISTI #
71279336
|
RS | PTC RESETTABLE 1.35A 72V RADIAL LEADED | Bourns MF-RX135/72-2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3190 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72V 40A 1.7W 9.6s 0.12Ohm Radial 12.26 X 3.1 X 18.26mm T/R Automotive RoHS: Compliant |
11120 In Stock |
|
$0.2560 / $0.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 1975 |
|
$0.1785 / $0.6375 | Buy Now |
|
Bristol Electronics | 18000 |
|
RFQ | ||
|
Quest Components | 14400 |
|
$0.2166 / $0.7220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-RX135/72-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RX135/72-2
Bourns Inc
PTC Resettable Fuse, 1ohm, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.26 mm | |
Package Length | 12.26 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.12 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 72 V |