Part Details for MF-RX185/72-0 by Bourns Inc
Overview of MF-RX185/72-0 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MF-RX185/72-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5100
|
Newark | Fuse, Resettable Ptc, 1.85A, 72V, Radial, Thermistor Mounting:Through Hole, Product Range:Mf-Rx/72 Series, Holding Current:1.85A, Tripping Current:3.7A, Voltage Rating:72V, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Bourns MF-RX185/72-0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2367 |
|
$0.3590 / $0.5130 | Buy Now |
DISTI #
61J7373
|
Newark | Fuse, Ptc Reset, 72V, 1.85A, Radial, Product Range:Mf-Rx/72 Series, Voltage Rating:72V, Holding Current:1.85A, Tripping Current:3.7A, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, External Depth:3.1Mm Rohs Compliant: Yes |Bourns MF-RX185/72-0 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3410 | Buy Now |
DISTI #
MF-RX185/72-0-ND
|
DigiKey | PTC RESET FUSE 72V 1.85A RADIAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
27877 In Stock |
|
$0.1969 / $0.5100 | Buy Now |
DISTI #
MF-RX185/72-0
|
Avnet Americas | PTC Resettable Fuse 40A 72V Bulk - Bulk (Alt: MF-RX185/72-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1875 / $0.3124 | Buy Now |
DISTI #
652-MF-RX185/72-0
|
Mouser Electronics | Resettable Fuses - PPTC 60V 1.85A-HD 40A MAX RoHS: Compliant | 9000 |
|
$0.2150 / $0.3700 | Buy Now |
DISTI #
70153452
|
RS | Fuse, Resettable, 1.85A, 0.598x0.122x0.834", Radial, 72VDC, DCR 0.08 Ohms, PCB | Bourns MF-RX185/72-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1494 |
|
$0.1300 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72V 40A 2.1W 12.6s 0.08Ohm Radial 15.18 X 3.1 X 21.18mm Bag Automotive |
22000 In Stock |
|
$0.1900 / $0.3600 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 57 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT | 45 |
|
$0.5000 / $1.0000 | Buy Now |
DISTI #
MF-RX185/72-0
|
TTI | Resettable Fuses - PPTC 60V 1.85A-HD 40A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 3850 In Stock |
|
$0.2140 | Buy Now |
Part Details for MF-RX185/72-0
MF-RX185/72-0 CAD Models
MF-RX185/72-0 Part Data Attributes
|
MF-RX185/72-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RX185/72-0
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 21.18 mm | |
Package Length | 15.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.08 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 72 V |
Alternate Parts for MF-RX185/72-0
This table gives cross-reference parts and alternative options found for MF-RX185/72-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-RX185/72-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFRX.185 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | MF-RX185/72-0 vs PFRX.185 |