There are no models available for this part yet.
Overview of MF-RX185-005 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MF-RX185-005 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MF-RX185-005-ND
|
DigiKey | PTC RESET FUSE 60V 1.85A RADIAL Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
MF-RX185-005
|
Avnet Americas | PTC Resettable Fuse 40A 60V - Bulk (Alt: MF-RX185-005) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
CAD Models for MF-RX185-005 by Bourns Inc
Part Data Attributes for MF-RX185-005 by Bourns Inc
MF-RX185-005
Bourns Inc
|
|
---|---|
Samacsys Manufacturer
|
Bourns
|
Want to compare parts?
-
MF-RX185-005Bourns IncVS
-