Part Details for MF-RX185 by Bourns Inc
Overview of MF-RX185 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MF-RX185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK0739
|
Newark | Ptc Resettable Fuse, 60V, 0.08Ohm, Through Hole Mount |Bourns MF-RX185 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 / $0.9930 | Buy Now |
DISTI #
70154710
|
RS | FUSE, RESETTABLE, RADIAL, 40A, 60VDC, DCR 0.08 OHMS | Bourns MF-RX185 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2390 |
|
$0.5360 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60V 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3.1mm Bulk Automotive RoHS: Compliant |
16 In Stock |
|
$0.4160 / $0.6079 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 486 |
|
$0.1920 / $0.6000 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT | 50 |
|
$0.3890 / $0.4668 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT | 388 |
|
$0.2400 / $0.8000 | Buy Now |
DISTI #
Bourns MF-RX185
|
PEI Genesis | PTC Resettable Fuse | 713 |
|
Buy Now | |
DISTI #
MF-RX185
|
Avnet Abacus | PTC Resettable Fuse 40A 60V Bulk (Alt: MF-RX185) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60V 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3.1mm Bulk Automotive RoHS: Compliant |
16 In Stock |
|
$0.4160 / $0.6079 | Buy Now |
Part Details for MF-RX185
MF-RX185 CAD Models
MF-RX185 Part Data Attributes
|
MF-RX185
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RX185
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMAX: 0.12OHMS AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 22.9 mm | |
Package Length | 17.8 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.08 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |
Alternate Parts for MF-RX185
This table gives cross-reference parts and alternative options found for MF-RX185. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-RX185, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-RX185-_ | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Bourns Inc | MF-RX185 vs MF-RX185-_ |