Part Details for MF-RX250-2-14 by Bourns Inc
Overview of MF-RX250-2-14 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MF-RX250-2-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF-RX250-2-14
|
Avnet Abacus | PTC Resettable Fuse 40A 60V T/R (Alt: MF-RX250-2-14) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MF-RX250-2-14
MF-RX250-2-14 CAD Models
MF-RX250-2-14 Part Data Attributes:
|
MF-RX250-2-14
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RX250-2-14
Bourns Inc
PTC - RADIAL LEADED 60VOLTS
|
Part Life Cycle Code | Obsolete | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMAX: 0.08OHMS AT 23 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26.4 mm | |
Package Length | 21.3 mm | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | TR, 14.5 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.05 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |