-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 1ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7850
|
Newark | Ptc Resettable Fuse, Rectangular, 72V, Product Range:Mf-Rx/72 Series, Voltage Rating:72V, Holding Current:3A, Tripping Current:6A, Time To Trip:19.8S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:10.2Mm, Diameter:- Rohs Compliant: Yes |Bourns MF-RX300/72-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2367 |
|
$0.4160 / $0.4910 | Buy Now |
DISTI #
61J7378
|
Newark | Ptc Resettable 3.0A 72V Radial Leaded /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns MF-RX300/72-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 / $0.4240 | Buy Now |
DISTI #
118-MF-RX300/72-2CT-ND
|
DigiKey | PTC RESET FUSE 72V 3A RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4886 In Stock |
|
$0.2889 / $0.7400 | Buy Now |
DISTI #
MF-RX300/72-2
|
Avnet Americas | PTC Resettable Fuse 40A 72V T/R - Tape and Reel (Alt: MF-RX300/72-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2750 / $0.3834 | Buy Now |
DISTI #
652-MF-RX300/72-2
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 3.0A 72V RADIAL LEADED RoHS: Compliant | 5088 |
|
$0.2770 / $0.6300 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 20.67 X 3.1 X 26.67mm T/R Automotive RoHS: Compliant |
6000 In Stock |
|
$0.2702 / $0.2917 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1000 |
|
$0.2310 / $0.8250 | Buy Now |
|
Quest Components | 800 |
|
$0.2860 / $1.1000 | Buy Now | |
DISTI #
MF-RX300/72-2
|
Avnet Abacus | PTC Resettable Fuse 40A 72V T/R - Tape and Reel (Alt: MF-RX300/72-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 12000 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 20.67 X 3.1 X 26.67mm T/R Automotive RoHS: Compliant |
6000 In Stock |
|
$0.2702 / $0.2917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-RX300/72-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RX300/72-2
Bourns Inc
PTC Resettable Fuse, 1ohm, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26.67 mm | |
Package Length | 20.67 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 72 V |