Part Details for MF-S120 by Bourns Inc
Overview of MF-S120 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MF-S120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F3563
|
Newark | Fuse, Ptc Reset, 15V, 2.7A, Product Range:Mf-S Series, Voltage Rating:15Vdc, Holding Current:1.2A, Tripping Current:2.7A, Time To Trip:5S, Current Rating Max:100A, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Bourns MF-S120 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2610 / $0.2850 | Buy Now |
DISTI #
118-MF-S120-ND
|
DigiKey | PTC RESET FUSE 15V 1.2A STRAP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2000 In Stock |
|
$0.2495 / $0.6400 | Buy Now |
DISTI #
MF-S120
|
Avnet Americas | PTC Resettable Fuse 100A 15V Bulk - Bulk (Alt: MF-S120) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1875 / $0.2698 | Buy Now |
DISTI #
652-MF-S120
|
Mouser Electronics | Resettable Fuses - PPTC 15V 1.2A-HD 100A MAX RoHS: Compliant | 1543 |
|
$0.2150 / $0.5000 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.2A(hold) 2.7A(trip) 15V 100A 1.2W 5s 0.085Ohm SMD Solder Pad 7.1 X 5.2 X 1mm Bulk RoHS: Compliant | 0 |
|
$0.1944 / $0.3230 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.4300 / $0.8600 | Buy Now | |
DISTI #
MF-S120
|
TTI | Resettable Fuses - PPTC 15V 1.2A-HD 100A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2250 | Buy Now |
DISTI #
MF-S120
|
Avnet Americas | PTC Resettable Fuse 100A 15V Bulk - Bulk (Alt: MF-S120) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1875 / $0.2698 | Buy Now |
DISTI #
MF-S120
|
Avnet Americas | PTC Resettable Fuse 100A 15V Bulk - Bulk (Alt: MF-S120) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1875 / $0.2698 | Buy Now |
Part Details for MF-S120
MF-S120 CAD Models
MF-S120 Part Data Attributes
|
MF-S120
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-S120
Bourns Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | 0.085 TO 0.16 OHMS AT 23 DEG CEL | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 21.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | BULK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Placement | AXIAL | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 15 V |
Alternate Parts for MF-S120
This table gives cross-reference parts and alternative options found for MF-S120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-S120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-S120S-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | Bourns Inc | MF-S120 vs MF-S120S-AP |
MF-S120-AP | PTC Resettable Fuse, Surface Mount | Bourns Inc | MF-S120 vs MF-S120-AP |
MF-S120SS-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | Bourns Inc | MF-S120 vs MF-S120SS-2 |
MF-S120SS-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | Bourns Inc | MF-S120 vs MF-S120SS-AP |
MF-S120SS | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | Bourns Inc | MF-S120 vs MF-S120SS |
MF-S120L-AP | PTC Resettable Fuse, Surface Mount | Bourns Inc | MF-S120 vs MF-S120L-AP |
MF-S120L-2 | PTC Resettable Fuse, Surface Mount | Bourns Inc | MF-S120 vs MF-S120L-2 |
MF-S120-2 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | Bourns Inc | MF-S120 vs MF-S120-2 |
MF-S120N-AP | PTC Resettable Fuse, Surface Mount | Bourns Inc | MF-S120 vs MF-S120N-AP |
MF-S120S-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, ROHS COMPLIANT | Bourns Inc | MF-S120 vs MF-S120S-2 |