Part Details for MF-S150 by Bourns Inc
Overview of MF-S150 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MF-S150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-MF-S150-ND
|
DigiKey | PTC RESET FUSE 15V 1.5A STRAP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2000 In Stock |
|
$0.2626 / $0.6800 | Buy Now |
DISTI #
MF-S150
|
Avnet Americas | PTC Resettable Fuse 100A 15V Bulk - Bulk (Alt: MF-S150) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2000 / $0.2840 | Buy Now |
DISTI #
652-MF-S150
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 1.5A 15V AXIAL STRAP RoHS: Compliant | 4978 |
|
$0.2320 / $0.6700 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.5A(hold) 3A(trip) 15V 100A 1.3W 5s 0.05Ohm SMD Solder Pad 12.4 X 11 X 1.1mm Bulk RoHS: Compliant | 0 |
|
$0.2074 / $0.3400 | Buy Now |
DISTI #
MF-S150
|
Avnet Americas | PTC Resettable Fuse 100A 15V Bulk - Bulk (Alt: MF-S150) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2000 / $0.2840 | Buy Now |
DISTI #
MF-S150
|
Avnet Americas | PTC Resettable Fuse 100A 15V Bulk - Bulk (Alt: MF-S150) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2000 / $0.2840 | Buy Now |
|
Master Electronics | PTC Resettable Fuse 1.5A(hold) 3A(trip) 15V 100A 1.3W 5s 0.05Ohm SMD Solder Pad 12.4 X 11 X 1.1mm Bulk RoHS: Compliant | 0 |
|
$0.2074 / $0.3400 | Buy Now |
Part Details for MF-S150
MF-S150 CAD Models
MF-S150 Part Data Attributes
|
MF-S150
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-S150
Bourns Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | 0.05 TO 0.09 OHMS AT 23 DEG CEL | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 23.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 11 mm | |
Packing Method | BULK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Placement | AXIAL | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 15 V |