Part Details for MF-SM030 by Bourns Inc
Overview of MF-SM030 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MF-SM030
MF-SM030 CAD Models
MF-SM030 Part Data Attributes
|
MF-SM030
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-SM030
Bourns Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.18 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 14 INCH | |
Reference Standard | CSA, TUV, UL | |
Resistance | 0.9 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for MF-SM030
This table gives cross-reference parts and alternative options found for MF-SM030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-SM030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-SM030-2-99 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | Bourns Inc | MF-SM030 vs MF-SM030-2-99 |
MF-SM030-99 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | Bourns Inc | MF-SM030 vs MF-SM030-99 |
MF-SM030-2 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | Bourns Inc | MF-SM030 vs MF-SM030-2 |
MF-SM030-AP | PTC Resettable Fuse, Surface Mount | Bourns Inc | MF-SM030 vs MF-SM030-AP |