Part Details for MF-SM125-2 by Bourns Inc
Overview of MF-SM125-2 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MF-SM125-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5130
|
Newark | Multifuse, Smd, 1.25A, Thermistor Mounting:Smd, Product Range:Mf-Sm Series, Holding Current:1.25A, Tripping Current:2.5A, Voltage Rating:15V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Qualification Rohs Compliant: Yes |Bourns MF-SM125-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2900 |
|
$0.5610 / $0.6310 | Buy Now |
DISTI #
05B2584
|
Newark | Fuse, Ptc Reset, 15V, 1.25A, Smd, Product Range:Mf-Sm Series, Voltage Rating:15V, Holding Current:1.25A, Tripping Current:2.5A, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, External Depth:3Mm, Length:7.36Mm Rohs Compliant: Yes |Bourns MF-SM125-2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1900 | Buy Now |
DISTI #
MF-SM125CT-ND
|
DigiKey | PTC RESET FUSE 15V 1.25A 2SMD Min Qty: 1 Lead time: 3 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6198 In Stock |
|
$0.1444 / $0.3700 | Buy Now |
DISTI #
MF-SM125-2
|
Avnet Americas | PTC Resettable Fuse 100A 15V T/R - Tape and Reel (Alt: MF-SM125-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.1375 / $0.2698 | Buy Now |
DISTI #
652-MFSM125-2
|
Mouser Electronics | Resettable Fuses - PPTC 15V 1.25A-HD 40A MAX RoHS: Compliant | 14527 |
|
$0.1440 / $0.3300 | Buy Now |
DISTI #
70154129
|
RS | Fuse, Resettable, 0.125A, 0.314x0.214x0.125", SMT, 15VDC, DCR 0.07 Ohms, PCB | Bourns MF-SM125-2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2950 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 15V 100A 1.7W 2s 0.07Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive RoHS: Compliant |
12000 In Stock |
|
$0.2320 / $0.2710 | Buy Now |
|
Bristol Electronics | 2909 |
|
RFQ | ||
|
Bristol Electronics | 1853 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 755 |
|
$0.2400 / $0.7500 | Buy Now |
Part Details for MF-SM125-2
MF-SM125-2 CAD Models
MF-SM125-2 Part Data Attributes
|
MF-SM125-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-SM125-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 14 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.07 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 15 V |
Alternate Parts for MF-SM125-2
This table gives cross-reference parts and alternative options found for MF-SM125-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-SM125-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFSM125.2 | PTC Resettable Fuse, Surface Mount | Schurter Electronic Components | MF-SM125-2 vs PFSM125.2 |
PFSM100.2 | PTC Resettable Fuse, Surface Mount | Schurter Electronic Components | MF-SM125-2 vs PFSM100.2 |
ASMD125 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.057ohm, SURFACE MOUNT, CHIP | TE Connectivity | MF-SM125-2 vs ASMD125 |