Part Details for MF-SM200-2-006 by Bourns Inc
Overview of MF-SM200-2-006 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-SM200-2-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF-SM200-2-006-ND
|
DigiKey | PTC RESET FUSE 15V 2A 2SMD Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MF-SM200-2-006
|
Avnet Americas | PTC - 5.4MM SURFACE MOUNT - Tape and Reel (Alt: MF-SM200-2-006) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MF-SM200-2-006
|
Avnet Americas | PTC - 5.4MM SURFACE MOUNT - Tape and Reel (Alt: MF-SM200-2-006) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ |
Part Details for MF-SM200-2-006
MF-SM200-2-006 CAD Models
MF-SM200-2-006 Part Data Attributes:
|
MF-SM200-2-006
Bourns Inc
Buy Now
|
Compare Parts:
MF-SM200-2-006
Bourns Inc
|
Samacsys Manufacturer | Bourns |