Part Details for MF-USHT110KX-2 by Bourns Inc
Overview of MF-USHT110KX-2 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Smart Cities
Agriculture Technology
Automotive
Price & Stock for MF-USHT110KX-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9174
|
Newark | Ptc Resettable Fuse, Aec-Q200, 16V, 1210, Pptc Case Style:1210 (3225 Metric), Product Range:Mf-Usht Series, Voltage Rating:16V, Holding Current:1.1A, Tripping Current:5.5A, Time To Trip:5S, Current Rating Max:20A Rohs Compliant: Yes |Bourns MF-USHT110KX-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.3420 | Buy Now |
DISTI #
65AH8049
|
Newark | Ptc Resettable Fuse, Aec-Q200, 16V, 1210 Rohs Compliant: Yes |Bourns MF-USHT110KX-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5500 / $0.8360 | Buy Now |
DISTI #
118-MF-USHT110KX-2CT-ND
|
DigiKey | PTC RESET FUSE 16V 1.1A 1210 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
910 In Stock |
|
$0.4027 / $0.9400 | Buy Now |
DISTI #
MF-USHT110KX-2
|
Avnet Americas | PTC Resettable Fuse 20A 5s 0.06 Ohm 2-Pin 1210 T/R - Tape and Reel (Alt: MF-USHT110KX-2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2000 / $0.4118 | Buy Now |
DISTI #
33AH9174
|
Avnet Americas | PTC Resettable Fuse 20A 5s 0.06 Ohm 2-Pin 1210 T/R - Product that comes on tape, but is not reeled (Alt: 33AH9174) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 2000 Partner Stock |
|
$0.6090 / $0.9460 | Buy Now |
DISTI #
652-MF-USHT110KX-2
|
Mouser Electronics | Resettable Fuses - PPTC 16V 1.1A-HD 20A MAX RoHS: Compliant | 1683 |
|
$0.3770 / $0.9100 | Buy Now |
DISTI #
71836353
|
RS | Resettable Fuse, 1210 SMD High-Temp Polymer PTC, 16V/1.1A | Bourns MF-USHT110KX-2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4470 | RFQ |
|
Onlinecomponents.com |
2000 In Stock |
|
$0.3540 / $0.4140 | Buy Now | |
DISTI #
MF-USHT110KX-2
|
TTI | Resettable Fuses - PPTC 16V 1.1A-HD 20A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3660 / $0.4030 | Buy Now |
DISTI #
MF-USHT110KX-2
|
Avnet Americas | PTC Resettable Fuse 20A 5s 0.06 Ohm 2-Pin 1210 T/R - Tape and Reel (Alt: MF-USHT110KX-2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2000 / $0.4118 | Buy Now |
Part Details for MF-USHT110KX-2
MF-USHT110KX-2 CAD Models
MF-USHT110KX-2 Part Data Attributes
|
MF-USHT110KX-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-USHT110KX-2
Bourns Inc
PTC Resettable Fuse, 0.06ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 3.43 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200, CUL, TUV | |
Resistance | 0.06 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 9 V |