-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH2067
|
Newark | Pptc Resettable Fuse, 2A, 6V, 1210, Pptc Case Style:1210 (3225 Metric), Product Range:Mf-Usml/X Series, Voltage Rating:6Vdc, Holding Current:2A, Trip Current:4A, Time To Trip:5S, Current Rating Max:50A, Operating Temperature Max:85°Crohs Compliant: Yes |Bourns MF-USML200/6-2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4900 | Buy Now |
DISTI #
40AH2068
|
Newark | Pptc Resettable Fuse, 2A, 6V, 1210, Pptc Case Style:1210 (3225 Metric), Product Range:Mf-Usml/X Series, Voltage Rating:6Vdc, Holding Current:2A, Trip Current:4A, Time To Trip:5S, Current Rating Max:50A, Operating Temperature Max:85°Crohs Compliant: Yes |Bourns MF-USML200/6-2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.3530 | Buy Now |
DISTI #
118-MF-USML200/6-2CT-ND
|
DigiKey | PTC RESET FUSE 6V 2A 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3282 / $0.8100 | Buy Now |
DISTI #
MF-USML200/6-2
|
Avnet Americas | Low Ohmic PTC Resettable Fuse 2A Hold Current 6V 2-Pin 1210 T/R - Tape and Reel (Alt: MF-USML200/6-2) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3125 / $0.3550 | Buy Now |
DISTI #
652-MF-USML200/6-2
|
Mouser Electronics | Resettable Fuses - PPTC SMD POLYMER PTC 2.0A/6V RoHS: Compliant | 3696 |
|
$0.3180 / $0.8100 | Buy Now |
|
Onlinecomponents.com | Polymer PTC (PPTC) - 1210 SMD - 2.0A/6V RoHS: Compliant | Alternative Product Available |
|
$0.3103 / $0.6500 | Buy Now |
DISTI #
MF-USML200/6-2
|
Avnet Abacus | - Tape and Reel (Alt: MF-USML200/6-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Polymer PTC (PPTC) - 1210 SMD - 2.0A/6V RoHS: Compliant | Alternative Product Available |
|
$0.3103 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-USML200/6-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-USML200/6-2
Bourns Inc
PTC Resettable Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 3.43 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.005 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 6 V |