-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 12V, 0.005ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9850
|
Newark | Ptc Resettable Fuse, 2A, 12V, 1210, Thermistor Mounting:Smd, Product Range:Multifuse Mf-Usml/X Series, Holding Current:2A, Tripping Current:4A, Voltage Rating:12V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Bourns MF-USML200/12-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3204 |
|
$0.5840 / $0.7060 | Buy Now |
DISTI #
MF-USML200/12-2CT-ND
|
DigiKey | PTC RESET FUSE 12V 2A 1210 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1818 In Stock |
|
$0.3375 / $1.0900 | Buy Now |
DISTI #
MF-USML200/12-2
|
Avnet Americas | Low Ohmic PTC Resettable Fuse 2A 12V 1210 T/R - Tape and Reel (Alt: MF-USML200/12-2) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.3834 | Buy Now |
DISTI #
652-MF-USML200/12-2
|
Mouser Electronics | Resettable Fuses - PPTC 12V 2.0A-HD 50A MAX RoHS: Compliant | 10000 |
|
$0.3670 / $0.9100 | Buy Now |
DISTI #
71661727
|
RS | Resettable Fuse, 1210 SMD Polymer PTC, 12V/2.0A | Bourns MF-USML200/12-2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4750 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3352 / $0.7020 | Buy Now |
DISTI #
33130700
|
Verical | PTC Resettable Fuse 2A(hold) 4A(trip) 12V 50A 1W 5s 0.005Ohm SMD Solder Pad 1210 T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1726 | Americas - 9321 |
|
$0.3462 | Buy Now |
DISTI #
MF-USML200/12-2
|
TTI | Resettable Fuses - PPTC 12V 2.0A-HD 50A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3320 / $0.3520 | Buy Now |
DISTI #
MF-USML200/12-2
|
Avnet Abacus | Low Ohmic PTC Resettable Fuse 2A 12V 1210 T/R - Tape and Reel (Alt: MF-USML200/12-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601208023
|
Chip1Stop | Fuses RoHS: Compliant | 9321 |
|
$0.4000 / $0.6340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-USML200/12-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-USML200/12-2
Bourns Inc
PTC Resettable Fuse, 12V, 0.005ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 3.43 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.005 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 12 V |