There are no models available for this part yet.
Overview of MF-USML200-2 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MF-USML200-2 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AK0756
|
Newark | Ptc Thermistor, 6V, Surface Mount |Bourns MF-USML200-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 | Buy Now | |
Onlinecomponents.com | PTC Resettable Fuse 2A(hold) 4A(trip) 6V 50A 0.8W 3s 0.005Ohm SMD Solder Pad 1210 3.43 X 2.8 X 0.6mm T/R RoHS: Compliant |
4812 Partner Stock |
|
$0.6680 / $0.8500 | Buy Now | ||
DISTI #
25820316
|
Verical | PTC Resettable Fuse 2A(hold) 4A(trip) 6V 50A 0.8W 3s 0.005Ohm SMD Solder Pad 1210 3.43 X 2.8 X 0.6mm T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1725 | Americas - 393 |
|
$0.0651 / $0.0695 | Buy Now | |
Bristol Electronics | 2915 |
|
RFQ | ||||
Quest Components | 2332 |
|
$0.3416 / $0.9760 | Buy Now | |||
DISTI #
MFUSML2002-BOU
|
TME | MF-USML200-2 Min Qty: 4812 | 4812 |
|
$0.3480 | Buy Now | |
DISTI #
C1S134601090637
|
Chip1Stop | PTC Resettable Fuse 2A(hold) 4A(trip) 6V 50A 0.8W 3s 0.005Ohm SMD Solder Pad 3.43 X 2.8 X 0.6mm T/R RoHS: Compliant | 4812 |
|
$0.3650 | Buy Now | |
DISTI #
C1S134601091007
|
Chip1Stop | PTC Resettable Fuse 2A(hold) 4A(trip) 6V 50A 0.8W 3s 0.005Ohm SMD Solder Pad 3.43 X 2.8 X 0.6mm T/R RoHS: Compliant | 393 |
|
$0.3720 / $0.4720 | Buy Now | |
Master Electronics | PTC Resettable Fuse 2A(hold) 4A(trip) 6V 50A 0.8W 3s 0.005Ohm SMD Solder Pad 1210 3.43 X 2.8 X 0.6mm T/R RoHS: Compliant |
4812 Partner Stock |
|
$0.6680 / $0.8500 | Buy Now |
CAD Models for MF-USML200-2 by Bourns Inc
Part Data Attributes for MF-USML200-2 by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Bourns
|
Additional Feature
|
RMIN AT 23 DEG CEL
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.43 mm
|
Package Style
|
SMT
|
Package Width
|
2.8 mm
|
Packing Method
|
TR, 7 INCH
|
Reference Standard
|
CUL; TUV; UL
|
Resistance
|
0.005 Ω
|
Resistor Type
|
PTC RESETTABLE FUSE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Thermistor Application
|
OVERCURRENT PROTECTION
|
Working Voltage
|
6 V
|