-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 12V, 0.003ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9852
|
Newark | Ptc Resettable Fuse, 3A, 12V, 1210, Thermistor Mounting:Smd, Product Range:Multifuse Mf-Usml/X Series, Holding Current:3A, Tripping Current:6A, Voltage Rating:12V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Bourns MF-USML300/12-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$0.6270 / $0.9790 | Buy Now |
DISTI #
118-MF-USML300/12-2CT-ND
|
DigiKey | PTC RESET FUSE 12V 3A 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3409 / $0.9900 | Buy Now |
DISTI #
MF-USML300/12-2
|
Avnet Americas | Low Ohmic PTC Resettable Fuse 3A 12V 1210 T/R - Tape and Reel (Alt: MF-USML300/12-2) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.3834 | Buy Now |
DISTI #
652-MF-USML300/12-2
|
Mouser Electronics | Resettable Fuses - PPTC 12V 3.0A-HD 50A MAX RoHS: Compliant | 4153 |
|
$0.3720 / $0.8400 | Buy Now |
DISTI #
71661731
|
RS | Resettable Fuse, 1210 SMD Polymer PTC, 12V/3.0A | Bourns MF-USML300/12-2 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4750 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3488 / $0.3858 | Buy Now |
DISTI #
65147902
|
Verical | PTC Resettable Fuse 3A(hold) 6A(trip) 12V 50A 1W 5s 0.003Ohm SMD Solder Pad 1210 3.43 X 2.8 X 1.2mm T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2245 | Americas - 2200 |
|
$0.3462 | Buy Now |
DISTI #
MF-USML300/12-2
|
TTI | Resettable Fuses - PPTC 12V 3.0A-HD 50A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.3290 / $0.3490 | Buy Now |
DISTI #
MF-USML300/12-2
|
Avnet Abacus | Low Ohmic PTC Resettable Fuse 3A 12V 1210 T/R - Tape and Reel (Alt: MF-USML300/12-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601208041
|
Chip1Stop | Fuses RoHS: Compliant | 2200 |
|
$0.3680 / $0.4660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-USML300/12-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-USML300/12-2
Bourns Inc
PTC Resettable Fuse, 12V, 0.003ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.43 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.003 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 12 V |