Part Details for MF006BB1002A10 by Royal Electronic Factory (Thailand) Co Ltd
Overview of MF006BB1002A10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF006BB1002A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP0.6W-10K
|
TME | Resistor: metal film, THT, 10kΩ, 0.6W, ±0.1%, Ø2.5x6.8mm, 15ppm/°C Min Qty: 5 | 1598 |
|
$0.3440 / $0.6650 | Buy Now |
DISTI #
MF006BB1002A10
|
TME | Resistor: metal film, THT, 10kΩ, 0.6W, ±0.1%, Ø2.5x6.8mm, 15ppm/°C Min Qty: 10 | 0 |
|
$0.1650 / $0.4910 | RFQ |