Part Details for MF006FJ120KA50 by Royal Electronic Factory (Thailand) Co Ltd
Overview of MF006FJ120KA50 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF006FJ120KA50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M0.6W-1R2
|
TME | Resistor: metal film, THT, 1.2Ω, 0.6W, ±1%, Ø2.5x6.8mm, 200ppm/°C Min Qty: 100 | 200 |
|
$0.0134 / $0.0598 | Buy Now |
DISTI #
MF006FJ120KA50
|
TME | Resistor: metal film, THT, 1.2Ω, 0.6W, ±1%, Ø2.5x6.8mm, 200ppm/°C Min Qty: 100 | 0 |
|
$0.0134 / $0.0598 | RFQ |