Part Details for MF0908002M4BP0CST0 by Songtian Electronics (STE)
Overview of MF0908002M4BP0CST0 by Songtian Electronics (STE)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF0908002M4BP0CST0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4378-MF0908002M4BP0CST0-ND
|
DigiKey | ICL 8 OHM 20% 2A 9MM Min Qty: 1 Lead time: 1 Weeks Container: Box |
968 In Stock |
|
$0.4253 / $1.0500 | Buy Now |
|
LCSC | 8 2A 20% 2800K 10% PluginP5mm NTC Thermistors ROHS | 536 |
|
$0.0300 / $0.0579 | Buy Now |